Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

KO106A102

Switch Key Lock N.O. SPST 90° Flat Key 1A 250VAC Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock N.O. SPST 90° Flat Key 1A 250VAC Solder Lug Panel Mount
Search Keywords: KO106A102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: KO106A102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1,2
Switch Configuration: N.O.
Pole Throw Configuration: SPST
Contact Rating @ Voltage: 1@125VAC A
Terminal Type: Solder
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KO106A102 RoHS compliant?
Yes, KO106A102 is RoHS compliant.
What is the lead time for KO106A102?
The standard lead time for KO106A102 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.50
50
$3.39
100
$2.90
250
$2.88
500
$2.86
1,000
$2.47
2,500
$2.46
5,000 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!