- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO103E701
Description
+
Keylock Switch, SPDT, ON-ON, 1A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO103E701
Search Keywords: KO103E701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO103E701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:Off (On)
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:1@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
555
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$12.13
50
$12.10
100
$12.07
250
$12.04
500
$6.37
750
$4.48
1,000 +
$4.39
Click for Quote
Log in
to unlock special pricing