- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KJD17-22213-112
Description
+
Pushbutton Switch, DPDT, w/Guard, PVC Cover, Gasket - Auto-Off w/Remote Trip - 120Vac/60Hz (4+1 Terminals) - I/O Vert Mrkg
Search Keywords: KJD1722213112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KJD17-22213-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:1491.4A@(cULus/UL)
-
Actuator Style:Rectangular Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:53 x 30 x 55 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.47
100
$8.14
250
$7.94
500
$7.90
1,000
$7.61
1,500
$7.57
2,000 +
$7.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT