- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC52A9.501NPF
Description
+
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.35A 250VAC
Search Keywords: KC52A9501NPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC52A9.501NPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:9.5 mm
-
Dimension:27.5 x 27.5 x 31.7 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$12.17
500
$6.44
750
$4.53
1,000 +
$4.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments