- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC52A10.001NPS
Description
+
The KC52A10.001NPS is a single-pole, 12-position rotary switch with a 30° index.
Search Keywords: KC52A10001NPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC52A10.001NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:10 mm
-
Dimension:27.5mm x 27.5mm x 32.2 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$7.69
77
$7.33
154
$7.11
308
$6.89
539
$6.72
1,001 +
$5.98
Click for Quote
Log in
to unlock special pricing