help desk software
Image is representational - see mfr. specs

KC52A10.001NPF

E-Switch

Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.35A 250VAC 250VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Search Keywords: KC52A10001NPF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KC52A10.001NPF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    77
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SP12T
  • Actuator Length:
    9.6 mm
  • Dimension:
    27.5 x 27.5 x 31.8 mm
  • Actuator Style/Diameter:
    Flatted Shaft/5.5
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.35@110VAC 110VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
17 Weeks can ship 3/18/26
Backorder
Price (USD)
Qty
Unit Price
135
$25.25
270
$13.37
405
$9.41
539 +
$9.22
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments