- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC51A30.001NPS
Description
+
Rotary Switch - SP11T - 11 Position - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 30.00mm Actuator Length - 30° Angle of Throw - PC Pin - Panel Mount - Through Hole.
Search Keywords: KC51A30001NPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC51A30.001NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
Pole Throw Configuration:SP11T
-
Actuator Length:30 mm
-
Dimension:27.5 x 27.5 x 52.2 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$6.70
25
$5.99
50
$5.98
100
$5.85
250
$5.61
500
$5.60
1,000
$5.07
2,500 +
$4.42
Click for Quote
Log in
to unlock special pricing