- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC43A30.001NLS
Description
+
Rotary Switch - 3 Position - 4P3T - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 30.00mm Actuator Length - 30° Angle of Throw - Solder Lug - Panel Mount.
Search Keywords: KC43A30001NLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC43A30.001NLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
231 -
Number of Positions:3
-
Pole Throw Configuration:4P3T
-
Actuator Length:30 mm
-
Dimension:27.5 x 27.5 x 58.4 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$3.75
50
$3.52
231
$3.36
462
$3.29
693
$3.25
1,155
$3.19
2,541 +
$3.11
Click for Quote
Log in
to unlock special pricing