- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC43A13.001NLS
Description
+
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.3A 125VAC
Search Keywords: KC43A13001NLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC43A13.001NLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Number of Positions:3
-
Pole Throw Configuration:4P3T
-
Actuator Length:13 mm
-
Dimension:27.5 x 27.5 x 41.5 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$5.52
77
$4.48
154
$4.28
308
$4.10
539
$3.93
1,001
$3.83
2,541
$3.73
5,005 +
$3.31
Click for Quote
Log in
to unlock special pricing