- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC34A30.001NPS
Description
+
Rotary Switch - 3P4T - 4 Position - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 30.00mm Actuator Length - 30° Angle of Throw - PC Pin - Panel Mount - Through Hole.
Search Keywords: KC34A30001NPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC34A30.001NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
231 -
Number of Positions:4
-
Pole Throw Configuration:3P4T
-
Actuator Length:30 mm
-
Dimension:27.5 x 27.5 x 52.1 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$5.52
50
$4.48
231
$4.16
462
$3.93
693
$3.92
1,155
$3.83
2,541
$3.73
5,082 +
$3.31
Click for Quote
Log in
to unlock special pricing