- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC34A10.001NPS
Description
+
Switch Rotary 3P4T 4 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Search Keywords: KC34A10001NPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC34A10.001NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:413872
-
Pole Throw Configuration:3P4T13875
-
Actuator Length:10 mm
-
Dimension:27.5mm x 27.5mm x 32.113878mm
-
Actuator Style/Diameter:Flatted Shaft/5.513842
-
Mounting:Panel Mount/Through Hole13870
-
Body Orientation:Straight13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
125
$17.20
250
$9.11
375
$6.41
500 +
$6.28
Click for Quote
Log in
to unlock special pricing