- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC26A9.501NPF
Description
+
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Search Keywords: KC26A9501NPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC26A9.501NPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
308 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:9.5 mm
-
Dimension:27.5 x 27.5 x 31.7 mm
-
Actuator Style/Diameter:Flatted Shaft
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$12.83
25
$11.62
50
$11.10
100
$10.78
308
$10.19
616
$9.92
1,232 +
$8.95
Click for Quote
Log in
to unlock special pricing