- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC26A9.501NLS
Description
+
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.35A 250VAC 250VDC
Search Keywords: KC26A9501NLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC26A9.501NLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
308 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:9.5 mm
-
Dimension:27.5 x 27.5 x 38.2 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$7.64
50
$7.62
100
$7.30
308
$6.70
616
$6.52
1,232
$5.81
2,772 +
$5.06
Click for Quote
Log in
to unlock special pricing