- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC25A9.501NLS
Description
+
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.35A 250VAC 250VDC
Search Keywords: KC25A9501NLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC25A9.501NLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
308 -
Number of Positions:5
-
Pole Throw Configuration:DP5T
-
Actuator Length:9.5 mm
-
Dimension:27.5mm x 27.5mm x 38.3 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$5.52
50
$4.48
100
$4.28
308
$4.10
616
$3.93
1,232
$3.83
2,772
$3.73
5,236 +
$3.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments