- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC18A9.501NPS
Description
+
Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Search Keywords: KC18A9501NPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC18A9.501NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Number of Positions:813872
-
Pole Throw Configuration:SP8T13875
-
Actuator Length:N/A
-
Actuator Style/Diameter:Flatted Shaft/5.513842
-
Mounting:Panel Mount/Through Hole13870
-
Body Orientation:Straight13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$5.52
77
$4.48
154
$4.28
308
$4.10
539
$3.93
1,001
$3.83
2,541
$3.73
5,005 +
$3.31
Click for Quote
Log in
to unlock special pricing