- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC16A30.001NPS
Description
+
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Search Keywords: KC16A30001NPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC16A30.001NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Actuator Length:30 mm
-
Dimension:27.5mm x 27.5mm x 52.1 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
251
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
251
$15.15
501
$8.04
751
$5.66
1,001 +
$5.55
Click for Quote
Log in
to unlock special pricing