- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC15A9.501NPF
Description
+
Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Search Keywords: KC15A9501NPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC15A9.501NPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
308 -
Number of Positions:5
-
Pole Throw Configuration:SP5T
-
Actuator Length:9.5 mm
-
Dimension:27.5 x 27.5 x 31.7 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
469
can ship 6/10/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$6.91
25
$5.51
100
$5.00
308
$4.97
616
$4.64
1,232
$4.37
2,772
$4.34
5,236 +
$4.32
Click for Quote
Log in
to unlock special pricing