- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC15A10.001NPS
Description
+
Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.35A 250VAC
Search Keywords: KC15A10001NPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC15A10.001NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:SP5T
-
Actuator Length:10 mm
-
Dimension:27.5mm x 27.5mm x 32.2 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
125
$12.71
250
$7.82
375
$6.19
500 +
$6.07
Click for Quote
Log in
to unlock special pricing