- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC14A13.001NLS
Description
+
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.35A 250VAC 250VDC
Search Keywords: KC14A13001NLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC14A13.001NLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:13 mm
-
Dimension:27.5 x 27.5 x 41.7 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@110VAC 110VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
251
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
251
$15.15
501
$8.04
751
$5.66
1,001 +
$5.55
Click for Quote
Log in
to unlock special pricing