Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

KC14A10.001NPS

Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.35A 250VAC 250VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Search Keywords: KC14A10001NPS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: KC14A10.001NPS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 308
Number of Positions: 4
Pole Throw Configuration: SP4T
Actuator Length: 10 mm
Dimension: 27.5 x 27.5 x 32.2 mm
Actuator Style/Diameter: Flatted Shaft/5.5
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.35@110VAC 110VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KC14A10.001NPS RoHS compliant?
Yes, KC14A10.001NPS is RoHS compliant.
What is the lead time for KC14A10.001NPS?
The standard lead time for KC14A10.001NPS is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.52
50
$4.48
100
$4.28
308
$4.10
616
$3.93
1,232
$3.83
2,772
$3.73
5,236 +
$3.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!