- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC10A9.501NPS
E-Switch
KC10A9.501NPS
Rotary Switch - SP12T - 12 Position - 350mA - 125VAC - Flatted (6.35mm Dia) Actuator - 9.50mm Actuator Length - 30° Angle of T ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC10A9.501NPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:9.5 mm
-
Dimension:27.5 x 27.5 x 31.7 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@125VAC A