- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- KC10A30.001NLS
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.35A 250VAC
Search Keywords: KC10A30001NLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KC10A30.001NLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
231 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:30 mm
-
Dimension:27.5 x 27.5 x 59.2 mm
-
Actuator Style/Diameter:Flatted Shaft/5.5
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.35@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
174
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
174
$17.13
347
$9.09
520
$6.41
693 +
$6.28
Click for Quote
Log in
to unlock special pricing