- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAT1109E
Description
+
Switch DIP OFF ON SPST 9 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Tube
Search Keywords: KAT1109E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAT1109E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:N/A
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
251
36 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
251
$3.91
502
$2.41
753
$1.91
1,003 +
$1.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments