- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAS2105E
E-Switch
KAS2105E
DIP Switches - 25mA@24VDC - 5 Position - SPST - Extended Actuator - 2000 cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAS2105E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Body Orientation:Right Angle
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm