- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAS2104ET
Description
+
DIP Switches - 25mA@24VDC - 4 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal
Search Keywords: KAS2104ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAS2104ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Body Orientation:Right Angle
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
867
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
381
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$2.17
100
$2.16
250
$2.15
381
$2.14
761
$1.33
1,141
$1.05
1,521 +
$1.03
Click for Quote
Log in
to unlock special pricing