Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

KAS2103E

DIP Switches - 25mA@24VDC - 3 Position - SPST - Extended Actuator - 2000 cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Switches - 25mA@24VDC - 3 Position - SPST - Extended Actuator - 2000 cycles
Search Keywords: KAS2103E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KAS2103E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    52
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Extended Slide
  • Actuator Length:
    1 mm
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KAS2103E RoHS compliant?
Yes, KAS2103E is RoHS compliant.
What is the lead time for KAS2103E?
The standard lead time for KAS2103E is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
624
Order Increment:
52
13 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
624
$1.885
1,248
$1.160
1,872
$0.918
2,496 +
$0.900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!