- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAS2102E
KAS2102E
E-Switch
DIP Switches - 25mA@24VDC - 2 Position - SPST - Extended Actuator - 2000 cycles
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım
+
DIP Switches - 25mA@24VDC - 2 Position - SPST - Extended Actuator - 2000 cycles
Search Keywords: KAS2102E
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:E-Switch
-
Parça Numarası:KAS2102E
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Body Orientation:Right Angle
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
3
Hemen gönderilebilir
Buy all 3 in-stock or the regular minimum order quantity of 73
Stock lot only:
3
Minimum Order Quantity:
73
çoklu:
73
13 Weeks
Gemi olabilir
8.31.26
PRICE (USD)
MİKTAR
Unit Price
1
$0.9636
73
$0.8760
292
$0.8410
511
$0.8270
1.022
$0.8090
2.555
$0.7470
5.037
$0.6670
7.519
$0.6580
10.001 +
$0.6210
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için