- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAS1104ET
Description
+
DIP Switches - 25mA@24VDC - 4 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal
Search Keywords: KAS1104ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAS1104ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
692
Ships today, if you order in
Minimum Order Quantity:
39
Order Increment:
39
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
39
$0.856
273
$0.808
507
$0.793
1,014
$0.777
2,535
$0.719
5,031
$0.641
7,527
$0.632
10,023 +
$0.596
Click for Quote
Log in
to unlock special pricing