Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

KAS1102ET

DIP Switches - 25mA@24VDC - 2 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIP Switches - 25mA@24VDC - 2 Position - SPST - Extended Actuator - 2000 cycles - Tape Seal
Search Keywords: KAS1102ET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KAS1102ET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    65
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Slide
  • Actuator Length:
    1 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KAS1102ET RoHS compliant?
Yes, KAS1102ET is RoHS compliant.
What is the lead time for KAS1102ET?
The standard lead time for KAS1102ET is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 715
Can Ship immediately
Minimum Order Quantity:
65
Order Increment:
65
10 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$1.429
260
$0.998
520
$0.934
1,040
$0.904
2,535
$0.873
5,005
$0.870
7,540
$0.867
10,010 +
$0.865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!