- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAR08LGGR
Description
+
Switch DIP OFF ON SPST 8 Extended Piano 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
Search Keywords: KAR08LGGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAR08LGGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Reel Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Extended Piano
-
Actuator Length:1.1 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Tin
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.