- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAR04LGGT
Description
+
Switch DIP OFF ON SPST 4 Extended Piano 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: KAR04LGGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAR04LGGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Extended Piano
-
Actuator Length:1 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.