- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAP1109E
Description
+
DIP Switches - 25mA@24VDC - 9 Position - SPST - Extended Actuator - 2000 cycles
Search Keywords: KAP1109E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAP1109E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.77 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
252
$1.88
504
$1.42
756
$1.33
1,007 +
$1.30
Click for Quote
Log in
to unlock special pricing