- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAP1108E
Description
+
DIP Switches - 25mA@24VDC - 8 Position - SPST - Extended Actuator - 2000 cycles
Search Keywords: KAP1108E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAP1108E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.77 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
987
Ships today, if you order in
Minimum Order Quantity:
21
Order Increment:
21
13 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
21
$1.98
105
$1.68
252
$1.54
504
$1.44
1,008
$1.41
2,520
$1.33
5,019
$1.29
7,518 +
$1.28
Click for Quote
Log in
to unlock special pricing