- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAN1110RT
Description
+
Half Pitch Low Profile DIP Switch - 25mA@24VDC - 10 Position - SPST - Recessed Actuator - 2000 cycles - Tube
Search Keywords: KAN1110RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAN1110RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
256
$4.68
512
$2.88
768
$2.28
1,023 +
$2.23
Click for Quote
Log in
to unlock special pricing