Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
KAN1108R by E-Switch
Image is representational - see mfr. specs
E-Switch

KAN1108R

E-Switch

Half Pitch Low Profile DIP Switch - 25mA@24VDC - 8 Position - SPST - Recessed Actuator - 2000 cycles - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Half Pitch Low Profile DIP Switch - 25mA@24VDC - 8 Position - SPST - Recessed Actuator - 2000 cycles - Tape&Reel
Search Keywords: KAN1108R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KAN1108R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    1.27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
13 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
250
€4.410
500
€2.714
750
€2.142
1,000 +
€2.101
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States