- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAN1104RR
Description
+
Half Pitch Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Recessed Actuator - 2000 cycles - Tape&Reel
Search Keywords: KAN1104RR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAN1104RR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
4000 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4,000
$1.55
8,000
$1.52
12,000 +
$1.42
Click for Quote
Log in
to unlock special pricing