- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAE08TGGT
Description
+
Low Profile DIP Switch - 25mA@24VDC - 8 Position - SPST - Recessed Actuator w/Tape - 2000 cycles - Tube
Search Keywords: KAE08TGGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAE08TGGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
380
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
380
$2.11
759
$1.31
1,139
$1.04
1,518 +
$1.01
Click for Quote
Log in
to unlock special pricing