- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAE06TAGT
Description
+
Low Profile DIP Switch - 25mA@24VDC - 6 Position - SPST - Recessed Actuator w/Tape - 2000 cycles - Tube
Search Keywords: KAE06TAGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAE06TAGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
254
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
254
$1.383
508
$1.037
762
$0.968
1,015 +
$0.948
Click for Quote
Log in
to unlock special pricing