- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAE04SHGT
E-Switch
KAE04SHGT
Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Recessed Actuator - 2000 cycles - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Recessed Actuator - 2000 cycles - Tube
Search Keywords: KAE04SHGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAE04SHGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Frequently Asked Questions
Is KAE04SHGT RoHS compliant?
Yes, KAE04SHGT is RoHS compliant.
What is the lead time for KAE04SHGT?
The standard lead time for KAE04SHGT is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
378
Order Increment:
42
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
378
$1.182
756
$0.886
1,134
$0.827
1,512 +
$0.811
Click for Quote
Log in
to unlock special pricing