Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

KAE04LGGT

Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Extended Actuator - 2000 cycles - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Extended Actuator - 2000 cycles - Tube
Search Keywords: KAE04LGGT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: KAE04LGGT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.7 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.025@24VDC A
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KAE04LGGT RoHS compliant?
Yes, KAE04LGGT is RoHS compliant.
What is the lead time for KAE04LGGT?
The standard lead time for KAE04LGGT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 714
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$1.640
252
$1.211
504
$1.120
1,008
$1.053
2,520
$0.988
5,040
$0.944
7,518
$0.942
10,038 +
$0.939
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!