- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAE04LGGR
E-Switch
KAE04LGGR
Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Extended Actuator - 2000 cycles - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAE04LGGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
700 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.7 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm