- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAE02LHGT
Description
+
Low Profile DIP Switch - 25mA@24VDC - 2 Position - SPST - Extended Actuator - 2000 cycles - Tube
Search Keywords: KAE02LHGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAE02LHGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.7 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
266
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
266
$1.058
532
$0.793
798
$0.741
1,064 +
$0.726
Click for Quote
Log in
to unlock special pricing