Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
KAE02LGGR by E-Switch
Image is representational - see mfr. specs
E-Switch

KAE02LGGR

E-Switch

Low Profile DIP Switch - 25mA@24VDC - 2 Position - SPST - Extended Actuator - 2000 cycles - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Low Profile DIP Switch - 25mA@24VDC - 2 Position - SPST - Extended Actuator - 2000 cycles - Tape&Reel
Search Keywords: KAE02LGGR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KAE02LGGR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    0.7 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Can Ship immediately
Minimum Order:
700
Order Increment:
700
13 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
700
€0.783
1,400
€0.762
2,800
€0.733
5,600
€0.642
7,700
€0.632
10,500
€0.609
15,400
€0.601
25,200 +
€0.592
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States