Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

KAE01SGGT

Low Profile DIP Switch - 25mA@24VDC - 1 Position - SPST - Recessed Actuator - 2000 cycles - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Low Profile DIP Switch - 25mA@24VDC - 1 Position - SPST - Recessed Actuator - 2000 cycles - Tube
Search Keywords: KAE01SGGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KAE01SGGT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    1
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KAE01SGGT RoHS compliant?
Yes, KAE01SGGT is RoHS compliant.
What is the lead time for KAE01SGGT?
The standard lead time for KAE01SGGT is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Minimum Order Quantity:
130
Order Increment:
130
13 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
130
$0.663
260
$0.652
520
$0.628
1,040
$0.610
2,600
$0.608
5,070
$0.607
7,540
$0.605
10,010 +
$0.604
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!