Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

KAE01LAGT

Low Profile DIP Switch - 25mA@24VDC - 1 Position - SPST - Extended Actuator - 2000 cycles - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Low Profile DIP Switch - 25mA@24VDC - 1 Position - SPST - Extended Actuator - 2000 cycles - Tube
Search Keywords: KAE01LAGT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: KAE01LAGT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 130
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.7 mm
Number of Positions: 1
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.025@24VDC A
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KAE01LAGT RoHS compliant?
Yes, KAE01LAGT is RoHS compliant.
What is the lead time for KAE01LAGT?
The standard lead time for KAE01LAGT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,720
Ships today, if you order in
Minimum Order Quantity:
130
Order Increment:
130
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
130
$0.809
260
$0.777
520
$0.745
1,040
$0.713
2,600
$0.670
5,070
$0.584
7,540
$0.567
10,010 +
$0.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!