- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAC08LGGR
Description
+
DIP Switch - 25mA@24VDC - 8 Position - SPST - SMD - Gullwing - 2000 cycles - Tape&Reel
Search Keywords: KAC08LGGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAC08LGGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Body Orientation:Straight
-
Actuator Style:Extended Piano
-
Actuator Length:1.1 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Tin
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
350
$2.70
700
$1.66
1,050
$1.32
1,400 +
$1.29
Click for Quote
Log in
to unlock special pricing