- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- KAC06LGGT
Description
+
DIP Switch - 25mA@24VDC - 6 Position - SPST - SMD - Gullwing - 2000 cycles - Tube
Search Keywords: KAC06LGGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KAC06LGGT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:1.1 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Tin
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
28
29 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
252
$4.06
504
$2.50
756
$1.98
1,008 +
$1.94
Click for Quote
Log in
to unlock special pricing