Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

JS1400BFQ

Navigation Switch - 5PST-NO - 12VDC - 50mA - SMD Gull Wing - Plunger for Cap - 5.00mm Actuator - Push: 360gf, Tilt: 160gf - -2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Navigation Switch - 5PST-NO - 12VDC - 50mA - SMD Gull Wing - Plunger for Cap - 5.00mm Actuator - Push: 360gf, Tilt: 160gf - -20°C to 70°C
Search Keywords: JS1400BFQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: JS1400BFQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 850
Maximum Current Rating: 0.05@12VDC A
Operating Temperature: -20 to 70 °C
Type: 5-Position Navigation Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JS1400BFQ RoHS compliant?
Yes, JS1400BFQ is RoHS compliant.
What is the lead time for JS1400BFQ?
The standard lead time for JS1400BFQ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$2.64
250
$2.50
850
$2.32
1,700
$2.21
2,550
$1.94
5,100
$1.64
7,650
$1.60
10,200 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!