- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- JN2UEENAGX
Description
+
Switch Push Button ON ON DPDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Search Keywords: JN2UEENAGX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:JN2UEENAGX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10 x 9.8 x 15.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.021
250
$0.830
500
$0.793
1,000
$0.759
3,000
$0.727
5,000
$0.641
8,000
$0.624
10,000 +
$0.622
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments