- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- GS10.00F300QP
E-Switch
GS10.00F300QP
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.94N Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.94N Thru-Hole Tube
Search Keywords: GS1000F300QP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:GS10.00F300QP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:7.2 x 9 x 10 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.94 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is GS10.00F300QP RoHS compliant?
Yes, GS10.00F300QP is RoHS compliant.
What is the lead time for GS10.00F300QP?
The standard lead time for GS10.00F300QP is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
60
$0.8423
300
$0.6844
540
$0.6827
1,020
$0.6537
2,520
$0.5535
5,040
$0.4753
7,500
$0.4627
10,020 +
$0.4467
Click for Quote
Log in
to unlock special pricing